Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F125DR

DigiKey Part Number
296-1179-2-ND - Tape & Reel (TR)
296-1179-1-ND - Cut Tape (CT)
296-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F125DR
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F125DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.126
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.64900kr.26.49
25kr.2.37120kr.59.28
100kr.2.06790kr.206.79
250kr.1.92232kr.480.58
500kr.1.83486kr.917.43
1.000kr.1.79050kr.1,790.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.68672kr.4,216.80
5.000kr.1.64085kr.8,204.25
7.500kr.1.61788kr.12,134.10
12.500kr.1.59243kr.19,905.38
17.500kr.1.57756kr.27,607.30
25.000kr.1.56326kr.39,081.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250

Other Suppliers on DigiKey

1.870In Stock
Ships from Rochester Electronics, LLC