Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F125DR

DigiKey Part Number
296-1179-2-ND - Tape & Reel (TR)
296-1179-1-ND - Cut Tape (CT)
296-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F125DR
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F125DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.61200kr.26.12
25kr.2.33800kr.58.45
100kr.2.03890kr.203.89
250kr.1.89540kr.473.85
500kr.1.80918kr.904.59
1.000kr.1.76544kr.1,765.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.66311kr.4,157.78
5.000kr.1.61788kr.8,089.40
7.500kr.1.59524kr.11,964.30
12.500kr.1.57014kr.19,626.75
17.500kr.1.55548kr.27,220.90
25.000kr.1.54138kr.38,534.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000

Other Suppliers on DigiKey

1.870In Stock
Ships from Rochester Electronics, LLC