
SN74CBTLV3861PWR | |
|---|---|
DigiKey Part Number | 296-9153-2-ND - Tape & Reel (TR) 296-9153-1-ND - Cut Tape (CT) 296-9153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3861PWR |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3861PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.54900 | kr.35.49 |
| 25 | kr.3.18920 | kr.79.73 |
| 100 | kr.2.79640 | kr.279.64 |
| 250 | kr.2.60852 | kr.652.13 |
| 500 | kr.2.49522 | kr.1,247.61 |
| 1.000 | kr.2.46931 | kr.2,469.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.32541 | kr.4,650.82 |
| 4.000 | kr.2.26230 | kr.9,049.20 |
| 6.000 | kr.2.23070 | kr.13,384.20 |
| 10.000 | kr.2.19567 | kr.21,956.70 |
| 14.000 | kr.2.17521 | kr.30,452.94 |
| 20.000 | kr.2.15552 | kr.43,110.40 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |











