16 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3257RGYR

DigiKey Part Number
296-15107-2-ND - Tape & Reel (TR)
296-15107-1-ND - Cut Tape (CT)
296-15107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3257RGYR
Description
IC MUX/DEMUX 4 X 1:2 16-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3257RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.76500kr.27.65
25kr.2.48080kr.62.02
100kr.2.16380kr.216.38
250kr.2.01292kr.503.23
500kr.1.92204kr.961.02
1.000kr.1.88006kr.1,880.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.53600kr.4,608.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500