16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3257DR

DigiKey Part Number
296-9137-2-ND - Tape & Reel (TR)
296-9137-1-ND - Cut Tape (CT)
296-9137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3257DR
Description
IC MUX/DEMUX 4 X 1:2 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3257DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.47700kr.24.77
25kr.2.21680kr.55.42
100kr.1.93020kr.193.02
250kr.1.79380kr.448.45
500kr.1.71110kr.855.55
1.000kr.1.66464kr.1,664.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.57148kr.3,928.70
5.000kr.1.52826kr.7,641.30
7.500kr.1.50661kr.11,299.58
12.500kr.1.48262kr.18,532.75
17.500kr.1.46860kr.25,700.50
25.000kr.1.45512kr.36,378.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000