Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3245ARGYR

DigiKey Part Number
296-17822-2-ND - Tape & Reel (TR)
296-17822-1-ND - Cut Tape (CT)
296-17822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3245ARGYR
Description
IC BUS SWITCH 8 X 1:1 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3245ARGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
20-VQFN (3.5x4.5)
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 180.394 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.6.56800kr.65.68
25kr.5.95440kr.148.86
100kr.5.28120kr.528.12
250kr.4.96040kr.1,240.10
500kr.4.85010kr.2,425.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.41091kr.13,232.73
6.000kr.4.31462kr.25,887.72
9.000kr.4.26644kr.38,397.96
15.000kr.4.21302kr.63,195.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000

Other Suppliers on DigiKey

180.394In Stock
Ships from Rochester Electronics, LLC