
SN74CBTLV3245AGQNR | |
|---|---|
DigiKey Part Number | SN74CBTLV3245AGQNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245AGQNR |
Description | IC BUS SWITCH 8 X 1:1 20-BGA |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245AGQNR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VFBGA |
Type Bus Switch | Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3) |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |

