Bus Switch 1 x 1:1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3125DR

DigiKey Part Number
296-9113-2-ND - Tape & Reel (TR)
296-9113-1-ND - Cut Tape (CT)
296-9113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3125DR
Description
IC BUS SWITCH 1 X 1:1 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3125DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.45000kr.24.50
25kr.2.19120kr.54.78
100kr.1.90780kr.190.78
250kr.1.77184kr.442.96
500kr.1.69018kr.845.09
1.000kr.1.64293kr.1,642.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.55187kr.3,879.68
5.000kr.1.50903kr.7,545.15
7.500kr.1.48759kr.11,156.92
12.500kr.1.46384kr.18,298.00
17.500kr.1.44995kr.25,374.12
25.000kr.1.43660kr.35,915.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750

Other Suppliers on DigiKey

9.464In Stock
Ships from Rochester Electronics, LLC