
SN74CBTLV3125DR | |
|---|---|
DigiKey Part Number | 296-9113-2-ND - Tape & Reel (TR) 296-9113-1-ND - Cut Tape (CT) 296-9113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125DR |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.40800 | kr.24.08 |
| 25 | kr.2.15400 | kr.53.85 |
| 100 | kr.1.87510 | kr.187.51 |
| 250 | kr.1.74152 | kr.435.38 |
| 500 | kr.1.66128 | kr.830.64 |
| 1.000 | kr.1.61482 | kr.1,614.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.52532 | kr.3,813.30 |
| 5.000 | kr.1.48322 | kr.7,416.10 |
| 7.500 | kr.1.46214 | kr.10,966.05 |
| 12.500 | kr.1.43880 | kr.17,985.00 |
| 17.500 | kr.1.42515 | kr.24,940.12 |
| 25.000 | kr.1.41202 | kr.35,300.50 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |











