
SN74CBTLV3125DBQR | |
|---|---|
DigiKey Part Number | 296-9111-2-ND - Tape & Reel (TR) 296-9111-1-ND - Cut Tape (CT) 296-9111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125DBQR |
Description | IC BUS SWITCH 1 X 1:1 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.77800 | kr.27.78 |
| 25 | kr.2.49240 | kr.62.31 |
| 100 | kr.2.17400 | kr.217.40 |
| 250 | kr.2.02236 | kr.505.59 |
| 500 | kr.1.93106 | kr.965.53 |
| 1.000 | kr.1.85589 | kr.1,855.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.44377 | kr.3,609.43 |
| 5.000 | kr.1.40340 | kr.7,017.00 |
| 7.500 | kr.1.38320 | kr.10,374.00 |
| 12.500 | kr.1.36081 | kr.17,010.12 |
| 17.500 | kr.1.34773 | kr.23,585.28 |
| 25.000 | kr.1.33515 | kr.33,378.75 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

