Multiplexer/Demultiplexer 12 x 1:2 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV16292VR

DigiKey Part Number
296-12882-2-ND - Tape & Reel (TR)
296-12882-1-ND - Cut Tape (CT)
296-12882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV16292VR
Description
IC MUX/DEMUX 12 X 1:2 56-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV16292VR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
12 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.23000kr.17.23
10kr.12.82800kr.128.28
25kr.11.73080kr.293.27
100kr.10.52530kr.1,052.53
250kr.10.02488kr.2,506.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.08405kr.18,168.10
4.000kr.8.89097kr.35,563.88
6.000kr.8.79426kr.52,765.56
Manufacturers Standard Package
Unit Price without VAT:kr.17.23000
Unit Price with VAT:kr.21.53750