
SN74CBTLV16210DLR | |
|---|---|
DigiKey Part Number | 296-6496-2-ND - Tape & Reel (TR) 296-6496-1-ND - Cut Tape (CT) 296-6496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16210DLR |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16210DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.33000 | kr.18.33 |
| 10 | kr.13.70900 | kr.137.09 |
| 25 | kr.12.54640 | kr.313.66 |
| 100 | kr.11.27050 | kr.1,127.05 |
| 250 | kr.10.77256 | kr.2,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.99325 | kr.9,993.25 |
| 2.000 | kr.9.74467 | kr.19,489.34 |
| 3.000 | kr.9.62027 | kr.28,860.81 |
| 5.000 | kr.9.48233 | kr.47,411.65 |
| Unit Price without VAT: | kr.18.33000 |
|---|---|
| Unit Price with VAT: | kr.22.91250 |

