Bus Switch 5 x 1:1 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3384DGVR

DigiKey Part Number
296-6481-2-ND - Tape & Reel (TR)
296-6481-1-ND - Cut Tape (CT)
296-6481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3384DGVR
Description
IC BUS SWITCH 5 X 1:1 24-TVSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3384DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
24-TVSOP
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3384ADGVRTexas Instruments3.995296-SN74CBT3384ADGVRCT-NDkr.5.26000Parametric Equivalent
SN74CBT3384CDGVRTexas Instruments13.875296-SN74CBT3384CDGVRCT-NDkr.4.12000Parametric Equivalent
SN74CBTD3384CDGVRTexas Instruments4.402296-19245-1-NDkr.4.95000Parametric Equivalent
CBTD3384PW,118Nexperia USA Inc.01727-6745-1-NDkr.4.06000Similar
In-Stock: 590
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.31290kr.4,625.80
6.000kr.2.19727kr.13,183.62
10.000kr.2.11466kr.21,146.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.58800kr.35.88
25kr.3.22560kr.80.64
100kr.2.82950kr.282.95
250kr.2.63996kr.659.99
500kr.2.52598kr.1,262.99
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.58800kr.35.88
25kr.3.22560kr.80.64
100kr.2.82950kr.282.95
250kr.2.63996kr.659.99
500kr.2.52598kr.1,262.99
1.000kr.2.43209kr.2,432.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250