Bus Switch 5 x 1:1 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3384CDGVR

DigiKey Part Number
296-19245-2-ND - Tape & Reel (TR)
296-19245-1-ND - Cut Tape (CT)
296-19245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3384CDGVR
Description
IC BUS SWITCH 5 X 1:1 24-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3384CDGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
24-TVSOP
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.53800kr.35.38
25kr.3.18000kr.79.50
100kr.2.78770kr.278.77
250kr.2.60116kr.650.29
500kr.2.48846kr.1,244.23
1.000kr.2.46385kr.2,463.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.31943kr.4,638.86
4.000kr.2.25660kr.9,026.40
6.000kr.2.22513kr.13,350.78
10.000kr.2.19027kr.21,902.70
14.000kr.2.16990kr.30,378.60
20.000kr.2.15030kr.43,006.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750