Bus Switch 1 x 1:1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3306CDR

DigiKey Part Number
296-19244-2-ND - Tape & Reel (TR)
296-19244-1-ND - Cut Tape (CT)
296-19244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3306CDR
Description
IC BUS SWITCH 1 X 1:1 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3306CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.28000kr.3.28
10kr.2.28900kr.22.89
25kr.2.04720kr.51.18
100kr.1.77850kr.177.85
250kr.1.65124kr.412.81
500kr.1.57406kr.787.03
1.000kr.1.52487kr.1,524.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.44377kr.3,609.43
5.000kr.1.40340kr.7,017.00
7.500kr.1.38320kr.10,374.00
12.500kr.1.36081kr.17,010.12
17.500kr.1.34773kr.23,585.28
25.000kr.1.33515kr.33,378.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.28000
Unit Price with VAT:kr.4.10000

Other Suppliers on DigiKey

2.356In Stock
Ships from Rochester Electronics, LLC