SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD1G384DBVT

DigiKey Part Number
296-SN74CBTD1G384DBVTTR-ND - Tape & Reel (TR)
296-SN74CBTD1G384DBVTCT-ND - Cut Tape (CT)
296-SN74CBTD1G384DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD1G384DBVT
Description
IC BUS SWITCH 1 X 1:1 SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD1G384DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.46700kr.44.67
25kr.4.03200kr.100.80
100kr.3.54940kr.354.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.2.91020kr.727.55
500kr.2.78618kr.1,393.09
750kr.2.72401kr.2,043.01
1.250kr.2.65523kr.3,319.04
1.750kr.2.61501kr.4,576.27
2.500kr.2.57633kr.6,440.82
6.250kr.2.49304kr.15,581.50
12.500kr.2.44285kr.30,535.62
25.000kr.2.40154kr.60,038.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250

Other Suppliers on DigiKey

78.592In Stock
Ships from Rochester Electronics, LLC