
SN74CBTD16211DGGR | |
|---|---|
DigiKey Part Number | 296-1172-2-ND - Tape & Reel (TR) 296-1172-1-ND - Cut Tape (CT) 296-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD16211DGGR |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD16211DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.15.29200 | kr.152.92 |
| 25 | kr.14.01640 | kr.350.41 |
| 100 | kr.12.61600 | kr.1,261.60 |
| 250 | kr.12.13500 | kr.3,033.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.94262 | kr.21,885.24 |
| 4.000 | kr.10.71834 | kr.42,873.36 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |




