
SN74CBT3861DBQR | |
|---|---|
DigiKey Part Number | 296-6450-2-ND - Tape & Reel (TR) 296-6450-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3861DBQR |
Description | IC BUS SWITCH 10 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3861DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.4.08440 | kr.102.11 |
| 100 | kr.3.59690 | kr.359.69 |
| 250 | kr.3.36468 | kr.841.17 |
| 500 | kr.3.22452 | kr.1,612.26 |
| 1.000 | kr.3.10923 | kr.3,109.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.98746 | kr.7,468.65 |
| 5.000 | kr.2.91406 | kr.14,570.30 |
| 7.500 | kr.2.87730 | kr.21,579.75 |
| 12.500 | kr.2.83660 | kr.35,457.50 |
| 17.500 | kr.2.81278 | kr.49,223.65 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

