
SN74CBT3384ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3384ADGVRTR-ND - Tape & Reel (TR) 296-SN74CBT3384ADGVRCT-ND - Cut Tape (CT) 296-SN74CBT3384ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384ADGVR |
Description | IC BUS SWITCH 5 X 1:1 24-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.83200 | kr.38.32 |
| 25 | kr.3.44640 | kr.86.16 |
| 100 | kr.3.02600 | kr.302.60 |
| 250 | kr.2.82536 | kr.706.34 |
| 500 | kr.2.70432 | kr.1,352.16 |
| 1.000 | kr.2.60473 | kr.2,604.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.74874 | kr.3,497.48 |
| 4.000 | kr.1.69884 | kr.6,795.36 |
| 6.000 | kr.1.67385 | kr.10,043.10 |
| 10.000 | kr.1.64616 | kr.16,461.60 |
| 14.000 | kr.1.62997 | kr.22,819.58 |
| 20.000 | kr.1.61442 | kr.32,288.40 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

