


SN74CBT3345CDWR | |
|---|---|
DigiKey Part Number | 296-19219-2-ND - Tape & Reel (TR) 296-19219-1-ND - Cut Tape (CT) 296-19219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345CDWR |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345CDWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 20-SOIC |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.63900 | kr.36.39 |
| 25 | kr.3.27160 | kr.81.79 |
| 100 | kr.2.87080 | kr.287.08 |
| 250 | kr.2.67904 | kr.669.76 |
| 500 | kr.2.56352 | kr.1,281.76 |
| 1.000 | kr.2.46842 | kr.2,468.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.55807 | kr.5,116.14 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

