
SN74CBT3306DR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3306DRTR-ND - Tape & Reel (TR) 296-SN74CBT3306DRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3306DR |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3306DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.06400 | kr.20.64 |
| 25 | kr.1.83880 | kr.45.97 |
| 100 | kr.1.59590 | kr.159.59 |
| 250 | kr.1.47916 | kr.369.79 |
| 500 | kr.1.40908 | kr.704.54 |
| 1.000 | kr.1.35126 | kr.1,351.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.29022 | kr.3,225.55 |
| 5.000 | kr.1.25345 | kr.6,267.25 |
| 7.500 | kr.1.23503 | kr.9,262.73 |
| 12.500 | kr.1.21463 | kr.15,182.88 |
| 17.500 | kr.1.20270 | kr.21,047.25 |
| 25.000 | kr.1.19124 | kr.29,781.00 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

