Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3306CPW

DigiKey Part Number
296-36049-5-ND
Manufacturer
Manufacturer Product Number
SN74CBT3306CPW
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3306CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.5.26900kr.52.69
25kr.4.76280kr.119.07
150kr.4.08087kr.612.13
300kr.3.89657kr.1,168.97
600kr.3.74483kr.2,246.90
1.050kr.3.64224kr.3,824.35
2.550kr.3.50920kr.8,948.46
5.100kr.3.42607kr.17,472.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250

Other Suppliers on DigiKey

121.415In Stock
Ships from Rochester Electronics, LLC