
SN74CBT3305CD | |
|---|---|
DigiKey Part Number | SN74CBT3305CD-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3305CD |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3305CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.4.94500 | kr.49.45 |
| 75 | kr.4.03027 | kr.302.27 |
| 150 | kr.3.81853 | kr.572.78 |
| 300 | kr.3.64387 | kr.1,093.16 |
| 525 | kr.3.52571 | kr.1,851.00 |
| 1.050 | kr.3.40288 | kr.3,573.02 |
| 2.550 | kr.3.27678 | kr.8,355.79 |
| 5.025 | kr.3.19954 | kr.16,077.69 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

