
SN74CBT3257CRGYR | |
|---|---|
DigiKey Part Number | 296-19212-2-ND - Tape & Reel (TR) 296-19212-1-ND - Cut Tape (CT) 296-19212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CRGYR |
Description | IC MUX/DEMUX 4 X 2:1 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CRGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-VQFN (4x3.5) |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.15100 | kr.31.51 |
| 25 | kr.2.83280 | kr.70.82 |
| 100 | kr.2.47700 | kr.247.70 |
| 250 | kr.2.30828 | kr.577.07 |
| 500 | kr.2.20644 | kr.1,103.22 |
| 1.000 | kr.2.17284 | kr.2,172.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.01893 | kr.6,056.79 |
| 6.000 | kr.1.96823 | kr.11,809.38 |
| 9.000 | kr.1.94284 | kr.17,485.56 |
| 15.000 | kr.1.91470 | kr.28,720.50 |
| 21.000 | kr.1.89826 | kr.39,863.46 |
| 30.000 | kr.1.88244 | kr.56,473.20 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

