
SN74CBT3257CPW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3257CPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CPW |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.07200 | kr.50.72 |
| 90 | kr.4.07878 | kr.367.09 |
| 180 | kr.3.87267 | kr.697.08 |
| 270 | kr.3.76970 | kr.1,017.82 |
| 540 | kr.3.61861 | kr.1,954.05 |
| 1.080 | kr.3.49422 | kr.3,773.76 |
| 2.520 | kr.3.37165 | kr.8,496.56 |
| 5.040 | kr.3.29096 | kr.16,586.44 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

