16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257CDBR

DigiKey Part Number
296-19210-2-ND - Tape & Reel (TR)
296-19210-1-ND - Cut Tape (CT)
296-19210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3257CDBR
Description
IC MUX/DEMUX 4 X 2:1 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.92500kr.29.25
25kr.2.62160kr.65.54
100kr.2.29060kr.229.06
250kr.2.13224kr.533.06
500kr.2.03674kr.1,018.37
1.000kr.1.99757kr.1,997.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.12471kr.2,249.42
4.000kr.1.09007kr.4,360.28
6.000kr.1.07273kr.6,436.38
10.000kr.1.05352kr.10,535.20
14.000kr.1.04229kr.14,592.06
20.000kr.1.03149kr.20,629.80
50.000kr.1.00824kr.50,412.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000

Other Suppliers on DigiKey

24.898In Stock
Ships from Rochester Electronics, LLC