SN74CBT3253DBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.780
Unit Price: kr.5.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.89099
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3253DBRG4

DigiKey Part Number
SN74CBT3253DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3253DBRG4
Description
IC MUX/DEMUX 2 X 4:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3253DBRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-SSOP (0.209", 5.30mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3253DBRTexas Instruments2.780296-SN74CBT3253DBRCT-NDkr.5.07000MFR Recommended
CBT3253ADS,118Nexperia USA Inc.01727-CBT3253ADS,118TR-NDkr.2.89099Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.75102kr.3,502.04
4.000kr.1.70118kr.6,804.72
6.000kr.1.67622kr.10,057.32
10.000kr.1.64858kr.16,485.80
14.000kr.1.63243kr.22,854.02
20.000kr.1.61689kr.32,337.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.75102
Unit Price with VAT:kr.2.18878