
SN74CBT3253DBR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3253DBRTR-ND - Tape & Reel (TR) 296-SN74CBT3253DBRCT-ND - Cut Tape (CT) 296-SN74CBT3253DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253DBR |
Description | IC MUX/DEMUX 2 X 4:1 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.69100 | kr.36.91 |
| 25 | kr.3.31800 | kr.82.95 |
| 100 | kr.2.91150 | kr.291.15 |
| 250 | kr.2.71708 | kr.679.27 |
| 500 | kr.2.59990 | kr.1,299.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.42411 | kr.4,848.22 |
| 4.000 | kr.2.35880 | kr.9,435.20 |
| 6.000 | kr.2.32610 | kr.13,956.60 |
| 10.000 | kr.2.28986 | kr.22,898.60 |
| 14.000 | kr.2.26868 | kr.31,761.52 |
| 20.000 | kr.2.24830 | kr.44,966.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

