Multiplexer/Demultiplexer 2 x 4:1 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3253CRGYR

DigiKey Part Number
296-19208-2-ND - Tape & Reel (TR)
296-19208-1-ND - Cut Tape (CT)
296-19208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3253CRGYR
Description
IC MUX/DEMUX 2 X 4:1 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3253CRGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-VQFN (4x3.5)
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 21.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.12392kr.6,371.76
6.000kr.2.07107kr.12,426.42
9.000kr.2.04458kr.18,401.22
15.000kr.2.01526kr.30,228.90
21.000kr.1.99811kr.41,960.31
30.000kr.1.98163kr.59,448.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC