
SN74CBT3253CDBR | |
|---|---|
DigiKey Part Number | 296-19205-2-ND - Tape & Reel (TR) 296-19205-1-ND - Cut Tape (CT) 296-19205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253CDBR |
Description | IC MUX/DEMUX 2 X 4:1 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.2.97200 | kr.74.30 |
| 100 | kr.2.60190 | kr.260.19 |
| 250 | kr.2.42568 | kr.606.42 |
| 500 | kr.2.31942 | kr.1,159.71 |
| 1.000 | kr.2.23193 | kr.2,231.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.15998 | kr.4,319.96 |
| 4.000 | kr.2.10074 | kr.8,402.96 |
| 6.000 | kr.2.07107 | kr.12,426.42 |
| 10.000 | kr.2.03820 | kr.20,382.00 |
| 14.000 | kr.2.01898 | kr.28,265.72 |
| 20.000 | kr.2.00050 | kr.40,010.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

