
SN74CBT3253CDBQR | |
|---|---|
DigiKey Part Number | 296-19204-2-ND - Tape & Reel (TR) 296-19204-1-ND - Cut Tape (CT) 296-19204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253CDBQR |
Description | IC MUX/DEMUX 2 X 4:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253CDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.2.97200 | kr.74.30 |
| 100 | kr.2.60190 | kr.260.19 |
| 250 | kr.2.42568 | kr.606.42 |
| 500 | kr.2.31942 | kr.1,159.71 |
| 1.000 | kr.2.28925 | kr.2,289.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.13962 | kr.5,349.05 |
| 5.000 | kr.2.08398 | kr.10,419.90 |
| 7.500 | kr.2.05612 | kr.15,420.90 |
| 12.500 | kr.2.02525 | kr.25,315.63 |
| 17.500 | kr.2.00721 | kr.35,126.18 |
| 25.000 | kr.1.98985 | kr.49,746.25 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

