Bus Switch 8 x 1:1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3245CDBQR

DigiKey Part Number
296-19199-2-ND - Tape & Reel (TR)
296-19199-1-ND - Cut Tape (CT)
296-19199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3245CDBQR
Description
IC BUS SWITCH 8 X 1:1 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3245CDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.99900kr.29.99
25kr.2.69080kr.67.27
100kr.2.35280kr.235.28
250kr.2.19084kr.547.71
500kr.2.09322kr.1,046.61
1.000kr.2.05644kr.2,056.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.92822kr.4,820.55
5.000kr.1.87715kr.9,385.75
7.500kr.1.85157kr.13,886.77
12.500kr.1.82322kr.22,790.25
17.500kr.1.80666kr.31,616.55
25.000kr.1.79073kr.44,768.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250

Other Suppliers on DigiKey

154.109In Stock
Ships from Rochester Electronics, LLC