
SN74CBT3245ADBR | |
|---|---|
DigiKey Part Number | 296-6425-2-ND - Tape & Reel (TR) 296-6425-1-ND - Cut Tape (CT) 296-6425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245ADBR |
Description | IC BUS SWITCH 8 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.42855 | kr.6,857.10 |
| 4.000 | kr.3.34188 | kr.13,367.52 |
| 6.000 | kr.3.29848 | kr.19,790.88 |
| 10.000 | kr.3.25042 | kr.32,504.20 |
| 14.000 | kr.3.22231 | kr.45,112.34 |
| Unit Price without VAT: | kr.3.42855 |
|---|---|
| Unit Price with VAT: | kr.4.28569 |

