
SN74CBT3244DBR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3244DBRTR-ND - Tape & Reel (TR) 296-SN74CBT3244DBRCT-ND - Cut Tape (CT) 296-SN74CBT3244DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244DBR |
Description | IC BUS SWITCH 4 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.54600 | kr.35.46 |
| 25 | kr.3.18720 | kr.79.68 |
| 100 | kr.2.79360 | kr.279.36 |
| 250 | kr.2.60608 | kr.651.52 |
| 500 | kr.2.49306 | kr.1,246.53 |
| 1.000 | kr.2.46758 | kr.2,467.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61437 | kr.3,228.74 |
| 4.000 | kr.1.56770 | kr.6,270.80 |
| 6.000 | kr.1.54432 | kr.9,265.92 |
| 10.000 | kr.1.51843 | kr.15,184.30 |
| 14.000 | kr.1.50329 | kr.21,046.06 |
| 20.000 | kr.1.48873 | kr.29,774.60 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

