20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3244CDGVR

DigiKey Part Number
296-19195-2-ND - Tape & Reel (TR)
296-19195-1-ND - Cut Tape (CT)
296-19195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3244CDGVR
Description
IC BUS SWITCH 4 X 1:1 20-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3244CDGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.972
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.3.26400kr.32.64
25kr.2.92880kr.73.22
100kr.2.56380kr.256.38
250kr.2.38952kr.597.38
500kr.2.28442kr.1,142.21
1.000kr.2.25216kr.2,252.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.12669kr.4,253.38
4.000kr.2.06811kr.8,272.44
6.000kr.2.03876kr.12,232.56
10.000kr.2.00626kr.20,062.60
14.000kr.1.98726kr.27,821.64
20.000kr.1.96899kr.39,379.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250

Other Suppliers on DigiKey

21.298In Stock
Ships from Rochester Electronics, LLC