
SN74CBT3244CDBQR | |
|---|---|
DigiKey Part Number | 296-19193-2-ND - Tape & Reel (TR) 296-19193-1-ND - Cut Tape (CT) 296-19193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244CDBQR |
Description | IC BUS SWITCH 4 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244CDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.47019 | kr.6,175.48 |
| Unit Price without VAT: | kr.2.47019 |
|---|---|
| Unit Price with VAT: | kr.3.08774 |

