MFR Recommended

SN74CBT3126PWRG4 | |
|---|---|
DigiKey Part Number | SN74CBT3126PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3126PWRG4 |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3126PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.64393 | kr.3,287.86 |
| 4.000 | kr.1.59662 | kr.6,386.48 |
| 6.000 | kr.1.57293 | kr.9,437.58 |
| 10.000 | kr.1.54668 | kr.15,466.80 |
| 14.000 | kr.1.53135 | kr.21,438.90 |
| 20.000 | kr.1.51659 | kr.30,331.80 |
| Unit Price without VAT: | kr.1.64393 |
|---|---|
| Unit Price with VAT: | kr.2.05491 |


