
SN74CBT3125DR | |
|---|---|
DigiKey Part Number | 296-1165-2-ND - Tape & Reel (TR) 296-1165-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125DR |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.09300 | kr.30.93 |
| 25 | kr.2.77760 | kr.69.44 |
| 100 | kr.2.42800 | kr.242.80 |
| 250 | kr.2.26156 | kr.565.39 |
| 500 | kr.2.16126 | kr.1,080.63 |
| 1.000 | kr.2.07863 | kr.2,078.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03402 | kr.5,085.05 |
| 5.000 | kr.1.89374 | kr.9,468.70 |
| 12.500 | kr.1.82360 | kr.22,795.00 |
| 25.000 | kr.1.75346 | kr.43,836.50 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

