Bus Switch 1 x 1:1 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3125DBR

DigiKey Part Number
296-SN74CBT3125DBRTR-ND - Tape & Reel (TR)
296-SN74CBT3125DBRCT-ND - Cut Tape (CT)
296-SN74CBT3125DBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3125DBR
Description
IC BUS SWITCH 1 X 1:1 14-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3125DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.84500kr.38.45
25kr.3.45920kr.86.48
100kr.3.03620kr.303.62
250kr.2.83512kr.708.78
500kr.2.71384kr.1,356.92
1.000kr.2.69558kr.2,695.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.53165kr.5,063.30
4.000kr.2.46398kr.9,855.92
6.000kr.2.43008kr.14,580.48
10.000kr.2.39252kr.23,925.20
14.000kr.2.37056kr.33,187.84
20.000kr.2.34946kr.46,989.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000

Other Suppliers on DigiKey

140.000In Stock
Ships from Rochester Electronics, LLC