
SN74CBT3125CDR | |
|---|---|
DigiKey Part Number | 296-19190-2-ND - Tape & Reel (TR) 296-19190-1-ND - Cut Tape (CT) 296-19190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125CDR |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.60960 | kr.65.24 |
| 100 | kr.2.27920 | kr.227.92 |
| 250 | kr.2.12212 | kr.530.53 |
| 500 | kr.2.02716 | kr.1,013.58 |
| 1.000 | kr.1.98854 | kr.1,988.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.86644 | kr.4,666.10 |
| 5.000 | kr.1.81671 | kr.9,083.55 |
| 7.500 | kr.1.79182 | kr.13,438.65 |
| 12.500 | kr.1.76422 | kr.22,052.75 |
| 17.500 | kr.1.74810 | kr.30,591.75 |
| 25.000 | kr.1.73259 | kr.43,314.75 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

