
SN74CBT1G384DCKT | |
|---|---|
DigiKey Part Number | 296-SN74CBT1G384DCKT-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT1G384DCKT |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT1G384DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.22200 | kr.42.22 |
| 25 | kr.3.80400 | kr.95.10 |
| 100 | kr.3.34750 | kr.334.75 |
| 250 | kr.3.12916 | kr.782.29 |
| 500 | kr.2.99756 | kr.1,498.78 |
| 1.000 | kr.2.88926 | kr.2,889.26 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

