SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT1G384DBVT

DigiKey Part Number
296-SN74CBT1G384DBVTTR-ND - Tape & Reel (TR)
296-SN74CBT1G384DBVTCT-ND - Cut Tape (CT)
296-SN74CBT1G384DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT1G384DBVT
Description
IC BUS SWITCH 1 X 1:1 SOT-23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT1G384DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.67200kr.46.72
25kr.4.21360kr.105.34
100kr.3.71390kr.371.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.47544kr.868.86
500kr.3.33146kr.1,665.73
750kr.3.25939kr.2,444.54
1.250kr.3.17957kr.3,974.46
1.750kr.3.13289kr.5,482.56
2.500kr.3.08800kr.7,720.00
6.250kr.2.99137kr.18,696.06
12.500kr.2.93312kr.36,664.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500

Other Suppliers on DigiKey

53.523In Stock
Ships from Rochester Electronics, LLC