
SN74CBT1G125DBVT | |
---|---|
DigiKey Part Number | 296-SN74CBT1G125DBVTTR-ND - Tape & Reel (TR) 296-SN74CBT1G125DBVTCT-ND - Cut Tape (CT) 296-SN74CBT1G125DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT1G125DBVT |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT1G125DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.21000 | kr.6.21 |
10 | kr.4.46700 | kr.44.67 |
25 | kr.4.03200 | kr.100.80 |
100 | kr.3.54940 | kr.354.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.3.31980 | kr.829.95 |
500 | kr.3.18144 | kr.1,590.72 |
750 | kr.3.11203 | kr.2,334.02 |
1.250 | kr.3.03518 | kr.3,793.97 |
1.750 | kr.2.99026 | kr.5,232.95 |
2.500 | kr.2.94710 | kr.7,367.75 |
6.250 | kr.2.85407 | kr.17,837.94 |
12.500 | kr.2.79802 | kr.34,975.25 |
Unit Price without VAT: | kr.6.21000 |
---|---|
Unit Price with VAT: | kr.7.76250 |