
SN74CBT16233DL | |
|---|---|
DigiKey Part Number | 296-6398-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16233DL |
Description | IC MUX/DEMUX 16 X 1:2 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16233DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 16 x 1:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 20 | kr.12.74750 | kr.254.95 |
| 40 | kr.12.00650 | kr.480.26 |
| 100 | kr.11.22160 | kr.1,122.16 |
| 260 | kr.10.59269 | kr.2,754.10 |
| 500 | kr.10.24968 | kr.5,124.84 |
| 1.000 | kr.9.94895 | kr.9,948.95 |
| 2.500 | kr.9.63129 | kr.24,078.22 |
| 5.000 | kr.9.43988 | kr.47,199.40 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

