
SN74CBT16233DGGR | |
|---|---|
DigiKey Part Number | 296-1161-2-ND - Tape & Reel (TR) 296-1161-1-ND - Cut Tape (CT) 296-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16233DGGR |
Description | IC MUX/DEMUX 16 X 1:2 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16233DGGR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 56-TSSOP |
Circuit 16 x 1:2 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.99800 | kr.99.98 |
| 25 | kr.9.11680 | kr.227.92 |
| 100 | kr.8.14750 | kr.814.75 |
| 250 | kr.7.68508 | kr.1,921.27 |
| 500 | kr.7.66316 | kr.3,831.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.98801 | kr.13,976.02 |
| 4.000 | kr.6.83259 | kr.27,330.36 |
| 6.000 | kr.6.75475 | kr.40,528.50 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |








