Bus Switch 1 x 1:1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3306DCUR

DigiKey Part Number
296-15554-2-ND - Tape & Reel (TR)
296-15554-1-ND - Cut Tape (CT)
296-15554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T3306DCUR
Description
IC BUS SWITCH 1 X 1:1 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3306DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.96300kr.79.63
25kr.7.24040kr.181.01
100kr.6.44460kr.644.46
250kr.6.06508kr.1,516.27
500kr.5.98496kr.2,992.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.41516kr.16,245.48
6.000kr.5.30132kr.31,807.92
9.000kr.5.24429kr.47,198.61
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000

Other Suppliers on DigiKey

3.078In Stock
Ships from Rochester Electronics, LLC