
SN74CB3T3253DGVR | |
|---|---|
DigiKey Part Number | 296-19154-2-ND - Tape & Reel (TR) 296-19154-1-ND - Cut Tape (CT) 296-19154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3253DGVR |
Description | IC MUX/DEMUX 2 X 4:1 16-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3253DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TVSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.09754 | kr.14,195.08 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |

