


SN74CB3T3245DWR | |
|---|---|
DigiKey Part Number | 296-18214-2-ND - Tape & Reel (TR) 296-18214-1-ND - Cut Tape (CT) 296-18214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3245DWR |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3245DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.73000 | kr.12.73 |
| 10 | kr.9.38100 | kr.93.81 |
| 25 | kr.8.54680 | kr.213.67 |
| 100 | kr.7.62660 | kr.762.66 |
| 250 | kr.7.18796 | kr.1,796.99 |
| 500 | kr.7.14232 | kr.3,571.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.52710 | kr.13,054.20 |
| 4.000 | kr.6.37977 | kr.25,519.08 |
| 6.000 | kr.6.30601 | kr.37,836.06 |
| 10.000 | kr.6.22423 | kr.62,242.30 |
| Unit Price without VAT: | kr.12.73000 |
|---|---|
| Unit Price with VAT: | kr.15.91250 |

