
SN74CB3Q3345RGYR | |
|---|---|
DigiKey Part Number | 296-19142-2-ND - Tape & Reel (TR) 296-19142-1-ND - Cut Tape (CT) 296-19142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3345RGYR |
Description | IC BUS SWITCH 8 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3345RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 20-VQFN (3.5x4.5) |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.5.40200 | kr.54.02 |
| 25 | kr.4.88440 | kr.122.11 |
| 100 | kr.4.31750 | kr.431.75 |
| 250 | kr.4.04668 | kr.1,011.67 |
| 500 | kr.3.91888 | kr.1,959.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.58333 | kr.10,749.99 |
| 6.000 | kr.3.50212 | kr.21,012.72 |
| 9.000 | kr.3.46145 | kr.31,153.05 |
| 15.000 | kr.3.41642 | kr.51,246.30 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |


