SN74CB3Q3305PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.202
Unit Price: kr.4.37000
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3305PWRE4

DigiKey Part Number
SN74CB3Q3305PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CB3Q3305PWRE4
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3305PWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
8-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3305PWRTexas Instruments4.202296-16809-1-NDkr.4.37000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.41672kr.4,833.44
4.000kr.2.35173kr.9,406.92
6.000kr.2.31917kr.13,915.02
10.000kr.2.28312kr.22,831.20
14.000kr.2.26204kr.31,668.56
20.000kr.2.24177kr.44,835.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41672
Unit Price with VAT:kr.3.02090